Part Details for L177SDAH15SOL2RM5G by Amphenol Commercial
Overview of L177SDAH15SOL2RM5G by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177SDAH15SOL2RM5G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Profile H=10.1mm, 15 Socket, 0.38um (15u\\) Gold, Bright Tin Shell, 4-40 Threaded Standoff 12.7mm (0.500\\), With Boardlock 3.2mm (0.126\\) |
Price & Stock for L177SDAH15SOL2RM5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400397
|
RS | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, | Amphenol Commercial (Amphenol CS) L177SDAH15SOL2RM5G RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ |
DISTI #
AMLL177SDAH15SOL2RM5G
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL177SDAH15SOL2RM5G
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, STRAI | 0 |
|
Buy Now |