Part Details for L177SDC37S by Amphenol Corporation
Overview of L177SDC37S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177SDC37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177SDC37S
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Solder Cup ST Panel Mount 37 Terminal 1 Port - Trays (Alt: L177SDC37S) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5883 / $1.9628 | Buy Now |
DISTI #
523-L177SDC37S
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 304 |
|
$2.1200 / $3.2300 | Buy Now |
DISTI #
L177SDC37S
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Solder Cup ST Panel Mount 37 Terminal 1 Port - Trays (Alt: L177SDC37S) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5883 / $1.9628 | Buy Now |
DISTI #
L177SDC37S
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS 2.76mm Solder Cup ST Panel Mount 37 Terminal 1 Port (Alt: L177SDC37S) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177SDC37S
L177SDC37S CAD Models
L177SDC37S Part Data Attributes:
|
L177SDC37S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177SDC37S
Amphenol Corporation
D Subminiature Connector, Female, 0.109 inch Pitch, Solder Lug Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.244 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.132 inch | |
Termination Type | SOLDER LUG |