Part Details for L177SDC37S1ACO3F by Amphenol Commercial
Overview of L177SDC37S1ACO3F by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177SDC37S1ACO3F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, FP=10.40mm (.409in), Row Pitch 2.54mm, 37 Socket, 0.38um (15u\\) Gold, Bright Tin Shell, M3 Front Screwlock, Ground Tab with Clear Hole Without Boardlock |
Price & Stock for L177SDC37S1ACO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406770
|
RS | Dsub, Stamped Signal 3A, Right Angle PCB Thru Ho | Amphenol Commercial (Amphenol CS) L177SDC37S1ACO3F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 | RFQ |
DISTI #
AMLL177SDC37S1ACO3F
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, RIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL177SDC37S1ACO3F
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, RIGHT | 0 |
|
Buy Now |