Part Details for L177TWA7W2SMP3SVRM6 by Amphenol Communications Solutions
Overview of L177TWA7W2SMP3SVRM6 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177TWA7W2SMP3SVRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5011
|
Newark | Dsub, Machined Hybrid, 7W2, Power (40A)&signal (7.5A) Contacts, Socket, Right Angle Pcb Thru Hole Mil (U.s.) Footprint, Bright Tin Shell, 0.76Μm (30Μ In) Power&0.76Μm (30Μ In) Signal, P=21.46Mm (.845In) S=8.10Mm (.319In), With |Amphenol Communications Solutions L177TWA7W2SMP3SVRM6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $9.3800 | Buy Now |
DISTI #
L177TWA7W2SMP3SVRM6-ND
|
DigiKey | CONN D-SUB RCPT 7POS R/A SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6703 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$8.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4400 / $17.6700 | Buy Now |