Part Details for L177TWB5W5SC805 by Amphenol Commercial
Overview of L177TWB5W5SC805 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177TWB5W5SC805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406789
|
RS | Dsub, Machined Hybrid, 5W5, Power (40A) Contacts | Amphenol Commercial (Amphenol CS) L177TWB5W5SC805 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1600 | RFQ |
DISTI #
AMLL177TWB5W5SC805
|
Heilind Electronics | DSUB, MACHINED HYBRID, 5W5, PO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL177TWB5W5SC805
|
Interstate Connecting Components | DSUB, MACHINED HYBRID, 5W5, PO | 0 |
|
Buy Now |