Part Details for L177TWC8W8SCY by Amphenol Communications Solutions
Overview of L177TWC8W8SCY by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177TWC8W8SCY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 8W8, Coax Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Coax, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L177TWC8W8SCY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7061
|
Newark | Dsub, Machined Hybrid, 8W8, Coax Contacts Only, Socket, Straight Pcb Thru Hole, Bright Tin Shell, 0.76µm (30µ In) Coax, 3.05Mm (.120In) Clear Hole, Without Standoff&boardlock/Tray |Amphenol Communications Solutions L177TWC8W8SCY RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0200 / $57.9000 | Buy Now |
DISTI #
L177TWC8W8SCY-ND
|
DigiKey | CONN D-SUB RCPT 8P PNL MNT SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.6852 | Buy Now |