-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DAFRA15S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Socket, Flash Gold, 3.05mm (0.120in) Clear Hole | |
L17DAFRA15SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K7631
|
Newark | D Sub Conn, Rcpt, 15Pos, Idc/Idt, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Da, Product Range:Dfr Series, Connector Body Material:Steel Body, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions L17DAFRA15S RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.1000 | Buy Now |
DISTI #
L17DAFRA15S-ND
|
DigiKey | CONN D-SUB RCPT 15POS IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
486 In Stock |
|
$1.8241 / $3.3800 | Buy Now |
|
Future Electronics | 15 Position 2 Row Female D-Sub Connector Receptacle to IDC Ribbon Cable RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 72 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.7700 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.6200 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS 1.37mm IDT RA Cable Mount 15 Terminal 1 Port RoHS: Compliant |
136 In Stock |
|
$1.6100 / $1.9100 | Buy Now |
DISTI #
L17DAFRA15S
|
TME | D-Sub, PIN: 15, plug, female, for ribbon cable, IDC, 5A, 250V, 20mΩ Min Qty: 1 | 1549 |
|
$1.6200 / $2.6800 | Buy Now |
DISTI #
C1S227402017229
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 156 |
|
$1.5510 / $2.0600 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 15 POS 1.37mm IDT RA Cable Mount 15 Terminal 1 Port RoHS: Compliant |
136 In Stock |
|
$1.6100 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy