Part Details for L17DCFRDA37SC309 by Amphenol Commercial
Overview of L17DCFRDA37SC309 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DCFRDA37SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 37 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert |
Price & Stock for L17DCFRDA37SC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400615
|
RS | Dsub, Stamped Signal 3A, Straight IDC Flat ribbo | Amphenol Commercial (Amphenol CS) L17DCFRDA37SC309 RoHS: Not Compliant Min Qty: 512 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8200 | RFQ |
DISTI #
AMLL17DCFRDA37SC309
|
Heilind Electronics | D-SUB IDC | Americas - 0 in Stock |
|
$7.2095 / $7.3222 | Buy Now |
DISTI #
AMLL17DCFRDA37SC309
|
Interstate Connecting Components | D-SUB IDC | 0 |
|
$7.2095 / $7.3222 | Buy Now |