-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7031
|
Newark | D Sub Conn, Rcpt, 9Pos, De, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:17Ed Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Amphenol Communications Solutions L17ED09S00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$13.9000 / $18.2200 | Buy Now |
DISTI #
664-L17ED09S00-ND
|
DigiKey | DSUB, MACHINED SIGNAL 5A, IP67, Min Qty: 1 Lead time: 14 Weeks Container: Tray |
33 In Stock |
|
$11.9783 / $18.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$11.1000 | Buy Now |
|
Onlinecomponents.com |
100 Partner Stock |
|
$11.7400 / $15.5400 | Buy Now | |
DISTI #
L17ED09S00
|
TME | D-Sub, PIN: 9, socket, female, straight, soldering, UNC 4-40, IP67 Min Qty: 100 | 0 |
|
$13.9400 | RFQ |
DISTI #
3935471
|
element14 Asia-Pacific | D SUB CONN, RCPT, 9POS, DE, SOLDER CUP RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$13.4099 / $18.1433 | Buy Now |
DISTI #
3935471
|
Farnell | D SUB CONN, RCPT, 9POS, DE, SOLDER CUP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 50 |
|
$15.8320 / $23.6037 | Buy Now |
|
Master Electronics |
100 Partner Stock |
|
$11.7400 / $15.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy