Part Details for L17ED25P30 by Amphenol Commercial
Overview of L17ED25P30 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17ED25P30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422910
|
RS | Dsub, Machined Signal 5A, IP67, Bright Tin Shell | Amphenol Commercial (Amphenol CS) L17ED25P30 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7000 | RFQ |
DISTI #
AMLL17ED25P30
|
Heilind Electronics | DSUB IP67 WATERPROOF, SD 25M G | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17ED25P30
|
Interstate Connecting Components | DSUB IP67 WATERPROOF, SD 25M G | 0 |
|
Buy Now |