Part Details for L17H1270130 by Amphenol Commercial
Overview of L17H1270130 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17H1270130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405783
|
RS | Dsub, Stamped Signal 3A, Dual Port Right Angle P | Amphenol Commercial (Amphenol CS) L17H1270130 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 | RFQ |
DISTI #
AMLL17H1270130
|
Heilind Electronics | DUAL PORT D SUB | Americas - 0 in Stock |
|
$4.4377 / $4.6525 | Buy Now |
DISTI #
AMLL17H1270130
|
Interstate Connecting Components | DUAL PORT D SUB | 0 |
|
$4.4377 / $4.6525 | Buy Now |