Part Details for L17H2222230HT by Amphenol Corporation
Overview of L17H2222230HT by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17H2222230HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17H2222230HT
|
Avnet Americas | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm - Trays (Alt: L17H2222230HT) Min Qty: 1260 Package Multiple: 630 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3628 / $3.9975 | Buy Now |
DISTI #
523-L17H2222230HT
|
Mouser Electronics | D-Sub Dualport Connectors Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/9 (Socket/Socket), 0.76m (30 in) Gold, Nickel Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock, High Temp | 0 |
|
$3.8600 | Order Now |
DISTI #
L17H2222230HT
|
Avnet Abacus | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (Alt: L17H2222230HT) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |