Part Details for L17H2661120TM by Amphenol Corporation
Overview of L17H2661120TM by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17H2661120TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17H2661120TM
|
Avnet Americas | Connector D-Subminiature Stacked Socket/Socket 25 Position/25 Position Solder Right Angle Panel Mount - Trays (Alt: L17H2661120TM) Min Qty: 700 Package Multiple: 350 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L17H2661120TM
|
Mouser Electronics | D-Sub Dualport Connectors Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 25/25 (Socket/Socket), 0.38m (15 in) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock, BL FP=16.41, Row Space=4.07mm | 0 |
|
Order Now |