Part Details for L17HTHAP4F1C by Amphenol Commercial
Overview of L17HTHAP4F1C by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17HTHAP4F1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400860
|
RS | Dsub, Stamped Signal 3A, Right Angle PCB Thru Ho | Amphenol Commercial (Amphenol CS) L17HTHAP4F1C RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
DISTI #
AMLL17HTHAP4F1C
|
Heilind Electronics | D-SUB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17HTHAP4F1C
|
Interstate Connecting Components | D-SUB | 0 |
|
Buy Now |