Part Details for L17HTNAHSOL2RM81C by Amphenol Commercial
Overview of L17HTNAHSOL2RM81C by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNAHSOL2RM81C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Removable Front Screwlock, 4-40 Threaded Boardlock, Plastic Tray |
Price & Stock for L17HTNAHSOL2RM81C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLL17HTNAHSOL2RM81C
|
Heilind Electronics | DSUB STAMPED SIGNAL 3A ST PCB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17HTNAHSOL2RM81C
|
Interstate Connecting Components | DSUB STAMPED SIGNAL 3A ST PCB | 0 |
|
Buy Now |