Part Details for L17HTNES4F2R by Amphenol Corporation
Overview of L17HTNES4F2R by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17HTNES4F2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17HTNES4F2R
|
Avnet Americas | Connector D-Subminiature Socket 9 Position Right Angle Panel Mount - Trays (Alt: L17HTNES4F2R) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2987 / $1.3949 | Buy Now |
DISTI #
523-L17HTNES4F2R
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (.318in), 09 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 4-40 Removable Front Screwlock, Ground Tab& Boardlock, Tape & Reel, Closed Back | 0 |
|
$1.3800 | Order Now |
DISTI #
L17HTNES4F2R
|
Avnet Americas | Connector D-Subminiature Socket 9 Position Right Angle Panel Mount - Trays (Alt: L17HTNES4F2R) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2987 / $1.3949 | Buy Now |