Part Details for L17MHDM09+L77SDE09S by Amphenol Communications Solutions
Overview of L17MHDM09+L77SDE09S by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDE09SA4CH | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 9 Socket, Flash Gold, Bright Tin Shell, 3.05mm (0.120in) Clear Hole, Ground Tab with Boardlock | |
L77SDE09S1ACH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Socket, 0.76m (30in) Gold, Bright Tin Shell, M3 Rear Insert, Ground Tab with Boardlock | |
L77SDE09S1ACH4FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Socket, 0.76m (30in) Gold, Bright Tin Shell, 4-40 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L17MHDM09+L77SDE09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4167
|
Newark | D Sub Connector, Rcpt, 9Pos, Solder, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:De, Product Range:Mhdm Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Amphenol Communications Solutions L17MHDM09+L77SDE09S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 10 |
|
$4.7900 / $8.1400 | Buy Now |
DISTI #
MHDM-09FSSL
|
TME | D-Sub, PIN: 9, female, straight, soldering, for cable, gold flash Min Qty: 1 | 2 |
|
$5.3000 / $7.5800 | Buy Now |
Part Details for L17MHDM09+L77SDE09S
L17MHDM09+L77SDE09S CAD Models
L17MHDM09+L77SDE09S Part Data Attributes
|
L17MHDM09+L77SDE09S
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L17MHDM09+L77SDE09S
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |