Part Details for L17SM209S161T by Amphenol Corporation
Overview of L17SM209S161T by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17SM209S161T | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+ZeFo Boardlock (PCB=1.6cm), 4-40 Fixed Front Screwlock, Tube 19pcs |
Price & Stock for L17SM209S161T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17SM209S161T
|
Avnet Americas | D-SUB SMT - Rail/Tube (Alt: L17SM209S161T) RoHS: Compliant Min Qty: 1083 Package Multiple: 361 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
523-L17SM209S161T
|
Mouser Electronics | D-Sub Standard Connectors 9P FIXED FRNT SCRW LOCK 4-40 SURF MNT RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
DISTI #
L17SM209S161T
|
Avnet Abacus | (Alt: L17SM209S161T) RoHS: Compliant Min Qty: 1083 Package Multiple: 361 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L17SM209S161T
L17SM209S161T CAD Models
L17SM209S161T Part Data Attributes
|
L17SM209S161T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17SM209S161T
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |