Part Details for L17TF1500112 by Amphenol Corporation
Overview of L17TF1500112 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17TF1500112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17TF1500112
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.77mm Press Fit ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L17TF1500112) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0736 / $2.5649 | Buy Now |
DISTI #
523-L17TF1500112
|
Mouser Electronics | D-Sub Standard Connectors D-SUB PRESS-FIT RoHS: Compliant | 21 |
|
$2.5800 / $4.1700 | Buy Now |
DISTI #
L17TF1500112
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.77mm Press Fit ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L17TF1500112) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0736 / $2.5649 | Buy Now |
DISTI #
L17TF1500112
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS 2.77mm Press Fit ST Thru-Hole 15 Terminal 1 Port (Alt: L17TF1500112) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L17TF1500112
L17TF1500112 CAD Models
L17TF1500112 Part Data Attributes:
|
L17TF1500112
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17TF1500112
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17TF1500112
This table gives cross-reference parts and alternative options found for L17TF1500112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17TF1500112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DALC-J15SAF-10L6 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, M2.6, Plug | Japan Aviation Electronics Industry Limited | L17TF1500112 vs DALC-J15SAF-10L6 |
17HTN-A-S-4F-1-C-O | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | L17TF1500112 vs 17HTN-A-S-4F-1-C-O |
DALC-J15SAF-23L11 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Plug | Japan Aviation Electronics Industry Limited | L17TF1500112 vs DALC-J15SAF-23L11 |
DAU-15SAD | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | Cinch Connectivity Solutions | L17TF1500112 vs DAU-15SAD |
DAKL-15SAT-E | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket | Cinch Connectivity Solutions | L17TF1500112 vs DAKL-15SAT-E |
PDI-15R-9LPZ | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | L17TF1500112 vs PDI-15R-9LPZ |
H9R15PF29C | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Thomas & Betts | L17TF1500112 vs H9R15PF29C |
617-J-015-S-BF-2-20 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | L17TF1500112 vs 617-J-015-S-BF-2-20 |
H2R15RA29C | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | L17TF1500112 vs H2R15RA29C |
D15S13A6RL108LF | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, LEAD FREE | Amphenol Communications Solutions | L17TF1500112 vs D15S13A6RL108LF |