-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1699-1-ND
|
DigiKey | LED LUXEON C AMBER SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2526 / $3.4000 | Buy Now |
DISTI #
997-L1C1-PCA10
|
Mouser Electronics | High Power LEDs - Single Color LUXEON C Color Line, PC Amber 80 - 110lm RoHS: Compliant | 4627 |
|
$1.2300 / $2.5400 | Buy Now |
DISTI #
V72:2272_15912613
|
Arrow Electronics | LED Uni-Color Amber Automotive 2-Pin SMD EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 Container: Cut Strips | Americas - 9043 |
|
$1.2520 / $1.6180 | Buy Now |
DISTI #
V36:1790_15912613
|
Arrow Electronics | LED Uni-Color Amber Automotive 2-Pin SMD EP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2309 | Americas - 4000 |
|
$1.0304 / $1.0872 | Buy Now |
DISTI #
60328576
|
Verical | LED Uni-Color Amber Automotive 2-Pin SMD EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2149 | Americas - 9043 |
|
$1.2520 / $1.6180 | Buy Now |
DISTI #
71324039
|
Verical | LED Uni-Color Amber Automotive 2-Pin SMD EP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2309 | Americas - 4000 |
|
$1.0304 / $1.0872 | Buy Now |
DISTI #
L1C1-PCA1000000000
|
Avnet Silica | LED Uni-Color Amber 94lm Chip LED 3-Pin SMD T/R (Alt: L1C1-PCA1000000000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1C1-PCA1000000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1C1-PCA1000000000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | PC AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 1.05 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 13 INCH | |
Shape | SQUARE | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 150 deg |