Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Environmental Monitoring
Industrial Automation
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
1416-L1CU-4070000000000TR-ND
DigiKey
LED LUXEON NEUT WHT 4000K 2SMD
Min Qty:
1000
Lead time:
15 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
1,000
$0.8774
2,000
$0.8296
5,000
$0.8104
10,000
$0.7976
$0.7976 / $0.8774
Buy Now
Details
Mouser Electronics
High Power LEDs - White White 4000 K 70-CRI, LUXEON CZ Color
RoHS:
Compliant
0
1,000
$0.8770
2,000
$0.8290
5,000
$0.8100
10,000
$0.7970
$0.7970 / $0.8770
Order Now
Details
Future Electronics
Luxeon CZ 4000K 70CRI
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
15 Weeks
Container:
Cut Tape/Mini-Reel
5Cut Tape/Mini-Reel
1
$1.0800
2
$0.9800
3
$0.9300
4
$0.8950
5
$0.7950
$0.7950 / $1.0800
Buy Now
Details
DISTI #
L1CU-4070000000000
Avnet Silica
LED Chip Neutral White 4000K 1225mA 3-Pin SMD T/R (Alt: L1CU-4070000000000)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1000
Lead time:
17 Weeks, 0 Days
Silica - 0
Buy Now
Optoelectronic Device Type
Want to compare parts?
Lumileds
Single Color LED,
VS
Select a part to compare
Choose Part to Compare
Search a specific part