-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-16388-ND
|
DigiKey | CAP CER 0.2UF 2KV C0G/NP0 20LEAD Min Qty: 1 Lead time: 36 Weeks Container: Tray |
10 In Stock |
|
$196.8110 / $216.4900 | Buy Now |
DISTI #
80-L1GN30G204KA10
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2000V 0.2uF C0G 10% RoHS: Compliant | 0 |
|
$188.6200 / $199.0300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1GN30G204KA10
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L1GN30G204KA10
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.46 mm | |
Length | 25.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 20 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 12.7 mm |