Part Details for L1HX-3070200000000 by Lumileds
Overview of L1HX-3070200000000 by Lumileds
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1HX-3070200000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HX-3070200000000CT-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 3535 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25 In Stock |
|
$0.4361 / $1.3600 | Buy Now |
DISTI #
997-L1HX307020
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, LUXEON HL2X RoHS: Compliant | 5765 |
|
$0.4250 / $1.1200 | Buy Now |
|
Future Electronics | LUXEON HL2X 3000K 306 lm 70 CRI 700 mA 3 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 655Cut Tape/Mini-Reel |
|
$0.6450 / $0.9200 | Buy Now |
|
Future Electronics | LUXEON HL2X 3000K 306 lm 70 CRI 700 mA 3 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Future Electronics | LUXEON HL2X 3000K 306 lm 70 CRI 700 mA 3 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.3950 / $0.4350 | Buy Now |
|
Future Electronics | LUXEON HL2X 3000K 306 lm 70 CRI 700 mA 3 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4300 / $0.4500 | Buy Now |
DISTI #
53038797
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2037 | Americas - 1000 |
|
$0.4018 | Buy Now |
DISTI #
L1HX-3070200000000
|
TME | Power LED, white, 120°, 700mA, 280÷302lm, 3.45x3.45x2.265mm, SMD Min Qty: 1 | 0 |
|
$0.4850 / $0.8620 | RFQ |
|
Chip 1 Exchange | INSTOCK | 141700 |
|
RFQ | |
DISTI #
L1HX-3070200000000
|
Avnet Silica | LUXEON HL2X LED-LUXEON HLX 3000K 70 CCT 3000K CRI 70 (Alt: L1HX-3070200000000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for L1HX-3070200000000
L1HX-3070200000000 CAD Models
L1HX-3070200000000 Part Data Attributes:
|
L1HX-3070200000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1HX-3070200000000
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-09-02 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |