Part Details for L1HX-40702E0000000 by Lumileds
Overview of L1HX-40702E0000000 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1HX-40702E0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HX-40702E0000000CT-ND
|
DigiKey | LED LUXEON WHT 4000K 3535 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7898 In Stock |
|
$0.4105 / $1.2800 | Buy Now |
DISTI #
997-L1HX40702E000000
|
Mouser Electronics | High Power LEDs - White WHITE 4000K 70CRI RoHS: Compliant | 7785 |
|
$0.4100 / $1.2700 | Buy Now |
|
Future Electronics | LUXEON HL2X RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks Container: Reel | 22400Reel |
|
$0.4200 / $0.4550 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 17600 |
|
$0.4867 / $0.5214 | Buy Now |
Part Details for L1HX-40702E0000000
L1HX-40702E0000000 CAD Models
L1HX-40702E0000000 Part Data Attributes
|
L1HX-40702E0000000
Lumileds
Buy Now
|
Compare Parts:
L1HX-40702E0000000
Lumileds
|
Samacsys Manufacturer | Lumileds |