Part Details for L1HX-6570200000000 by Lumileds
Overview of L1HX-6570200000000 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1HX-6570200000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HX-6570200000000TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 1414 Min Qty: 4000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4361 / $0.4567 | Buy Now |
DISTI #
997-L1HX657020
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, LUXEON HL2X RoHS: Compliant | 3267 |
|
$0.4290 / $1.3600 | Buy Now |
|
Future Electronics | LUXEON HL2X 6500K 320 lm 70 CRI 700 mA 3 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 102Cut Tape/Mini-Reel |
|
$0.7850 / $1.0800 | Buy Now |
|
Future Electronics | LUXEON HL2X 6500K 320 lm 70 CRI 700 mA 3 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Future Electronics | LUXEON HL2X 6500K 320 lm 70 CRI 700 mA 3 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
L1HX-6570200000000
|
Avnet Silica | LUXEON HL2X LED-LUXEON HLX 6500K 70 CCT 6500K CRI 70 (Alt: L1HX-6570200000000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for L1HX-6570200000000
L1HX-6570200000000 CAD Models
L1HX-6570200000000 Part Data Attributes:
|
L1HX-6570200000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1HX-6570200000000
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-09-02 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |