L1HZ-3090100000000
Lumileds
Description: Single Color LED, Warm White, 1.4mm,

Overview of L1HZ-3090100000000 by Lumileds

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for L1HZ-3090100000000 by Lumileds

Part # Manufacturer Description Stock Price Buy
DISTI # 1416-L1HZ-3090100000000TR-ND
DigiKey LED LUXEON WARM WHT 3000K 0505 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.2216
  • 25,000 $0.2166
$0.2166 / $0.2216 Buy Now
DISTI # 997-L1HZ309010
Mouser Electronics High Power LEDs - White White 3000 K 90-CRI, LUXEON HL1Z RoHS: Compliant 5460
  • 1 $0.7400
  • 10 $0.4840
  • 100 $0.3170
  • 500 $0.3010
  • 1,000 $0.2490
  • 2,000 $0.2330
  • 10,000 $0.2210
  • 25,000 $0.2160
$0.2160 / $0.7400 Buy Now
Future Electronics LUXEON HL1Z Series 3000 K 100 lm 90 CRI 700mA Warm White High Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 5 Weeks Container: Reel 0
Reel
  • 1,000 $0.2350
  • 2,000 $0.2300
  • 3,000 $0.2300
  • 5,000 $0.2250
  • 10,000 $0.2150
$0.2150 / $0.2350 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 5000
  • 1,000 $0.2652
$0.2652 Buy Now

CAD Models for L1HZ-3090100000000 by Lumileds
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L1HZ-3090100000000 by Lumileds

L1HZ-3090100000000
Lumileds
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMILEDS HOLDING B V
Reach Compliance Code
compliant
HTS Code
8541.41.00.00
Samacsys Manufacturer
Lumileds
Additional Feature
UL RECOGNIZED
Color
WARM WHITE
Configuration
SINGLE
Forward Current-Max
0.7 A
Forward Voltage-Max
3 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.36 mm
Packing Method
TR, 7 INCH
Shape
SQUARE
Size
1.4 mm
Surface Mount
YES
Terminal Pitch
0.5 mm
Viewing Angle
120 deg
Want to compare parts?
  1. L1HZ-3090100000000
    Lumileds
    Single Color LED, Warm White, 1.4mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1HZ-3090100000000 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1HZ-3090100000000 by Lumileds

Select Manufacturer
Which Manufacturer of L1HZ-3090100000000 would you like to use for your alert(s)?
  • Please alert me when L1HZ-3090100000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1HZ-3090100000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1HZ-3090100000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1HZ-3090100000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1HZ-3090100000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1HZ-3090100000000 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: