Part Details for L1HZ-4090200000000 by Lumileds
Overview of L1HZ-4090200000000 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1HZ-4090200000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HZ-4090200000000TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 0909 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3020 / $0.3090 | Buy Now |
DISTI #
997-L1HZ409020
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, LUXEON HL2Z RoHS: Compliant | 0 |
|
$0.3010 / $0.3080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2950 | Buy Now |