-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Neutral White, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HZ-5080100000000CT-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 0505 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6889 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
997-L1HZ508010
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, LUXEON HL1Z RoHS: Compliant | 20737 |
|
$0.2100 / $0.7200 | Buy Now |
|
Future Electronics | LUXEON HL1Z ISP 5000K 80CRI RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 16000Reel |
|
$0.2050 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1HZ-5080100000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1HZ-5080100000000
Lumileds
Single Color LED, Neutral White, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.36 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.5 mm | |
Viewing Angle | 120 deg |