-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Cool White, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HZ-5790100000000TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5700K 0505 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2166 / $0.2216 | Buy Now |
DISTI #
997-L1HZ579010
|
Mouser Electronics | High Power LEDs - White White 5700 K 90-CRI, LUXEON HL1Z RoHS: Compliant | 6278 |
|
$0.2160 / $0.7400 | Buy Now |
|
Future Electronics | LUXEON HL1Z Series 5700 K 115 lm 90 CRI Cool White High Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1HZ-5790100000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1HZ-5790100000000
Lumileds
Single Color LED, Cool White, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.36 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.5 mm | |
Viewing Angle | 120 deg |