Part Details for L1MX-308012V500000 by Lumileds
Overview of L1MX-308012V500000 by Lumileds
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1MX-308012V500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1MX-308012V500000TR-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 2828 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4687 | Buy Now |
DISTI #
997-L1MX308012V50
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, LUXEON MX Series | 0 |
|
$3.4600 | Order Now |
|
Future Electronics | LUXEON MX High Power LED Emitter Warm White 3000K 80 CRI 12 V 1000 lm Typ 5 SDCM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Future Electronics | LUXEON MX High Power LED Emitter Warm White 3000K 80 CRI 12 V 1000 lm Typ 5 SDCM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Future Electronics | LUXEON MX High Power LED Emitter Warm White 3000K 80 CRI 12 V 1000 lm Typ 5 SDCM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Future Electronics | LUXEON MX High Power LED Emitter Warm White 3000K 80 CRI 12 V 1000 lm Typ 5 SDCM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Future Electronics | LUXEON MX High Power LED Emitter Warm White 3000K 80 CRI 12 V 1000 lm Typ 5 SDCM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
DISTI #
L1MX-308012V500000
|
Avnet Silica | LUXEON MXWARM-WHITE 12V CCT 3000K CRI 80 (Alt: L1MX-308012V500000) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L1MX-308012V500000
L1MX-308012V500000 CAD Models
L1MX-308012V500000 Part Data Attributes
|
L1MX-308012V500000
Lumileds
Buy Now
|
Compare Parts:
L1MX-308012V500000
Lumileds
|
Samacsys Manufacturer | Lumileds |