Capacitors
L1QL50C274KT24
KEMET Corporation
Description: Ceramic Capacitor, Ceramic

Overview of L1QL50C274KT24 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L1QL50C274KT24 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T49470Q01274KEL
TTI Multilayer Ceramic Capacitors MLCC - Leaded .27UF 500V 10% Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for L1QL50C274KT24 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L1QL50C274KT24 by KEMET Corporation

L1QL50C274KT24
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.1 mm
JESD-609 Code
e0
Length
7.62 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
3027
Surface Mount
YES
Temperature Characteristics Code
BQ
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
L BEND
Width
6.98 mm
Want to compare parts?
  1. L1QL50C274KT24
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for L1QL50C274KT24

This table gives cross-reference parts and alternative options found for L1QL50C274KT24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1QL50C274KT24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L1QJ50C274KT24 Ceramic Capacitor, Ceramic KEMET Corporation L1QL50C274KT24 vs L1QJ50C274KT24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1QL50C274KT24 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1QL50C274KT24 by KEMET Corporation

Select Manufacturer
Which Manufacturer of L1QL50C274KT24 would you like to use for your alert(s)?
  • Please alert me when L1QL50C274KT24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1QL50C274KT24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1QL50C274KT24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1QL50C274KT24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1QL50C274KT24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1QL50C274KT24 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: