Part Details for L1SP-PRP0002800000 by Lumileds
Overview of L1SP-PRP0002800000 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1SP-PRP0002800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-2061-1-ND
|
DigiKey | LED LUXEON SUNPLUS PURP 2835 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3617 In Stock |
|
$0.1389 / $0.5200 | Buy Now |
DISTI #
997-L1SPPRP0002800
|
Mouser Electronics | High Power LEDs - Single Color Purple Emitting LEDs LUXEON SunPlus 2835 RoHS: Compliant | 760 |
|
$0.1340 / $0.5000 | Buy Now |
|
Future Electronics | Purple (5% Blue) RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1380 / $0.1450 | Buy Now |
DISTI #
L1SP-PRP0002800000
|
Avnet Silica | LED Single Chip Purple 480mA 2-Pin SMD T/R (Alt: L1SP-PRP0002800000) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L1SP-PRP0002800000
L1SP-PRP0002800000 CAD Models
L1SP-PRP0002800000 Part Data Attributes:
|
L1SP-PRP0002800000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1SP-PRP0002800000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-11-19 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |