Part Details for L1T2-2780300000000 by Lumileds
Overview of L1T2-2780300000000 by Lumileds
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1T2-2780300000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-L1T2-27803
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, LUXEON TX RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
70522369
|
RS | L1T2-2780300000000,LUXEON TX Series White High-Power LED,2700K,3737,Dome Lens | Lumileds L1T2-2780300000000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
|
Future Electronics | LUXEON TX High Power SMT Emitter Warm White 80 CRI 2700K 200 lm Min 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$1.0800 | Buy Now |
|
Future Electronics | LUXEON TX High Power SMT Emitter Warm White 80 CRI 2700K 200 lm Min 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Future Electronics | LUXEON TX High Power SMT Emitter Warm White 80 CRI 2700K 200 lm Min 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Future Electronics | LUXEON TX High Power SMT Emitter Warm White 80 CRI 2700K 200 lm Min 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
L1T2-2780300000000
|
Avnet Silica | LED Uni-Color White 2700K Chip LED 3-Pin SMD T/R (Alt: L1T2-2780300000000) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LUXEON TX Warm-white 80 CRI 3-step 2700K RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$1.7200 / $1.8400 | Buy Now |
Part Details for L1T2-2780300000000
L1T2-2780300000000 CAD Models
L1T2-2780300000000 Part Data Attributes
|
L1T2-2780300000000
Lumileds
Buy Now
|
Compare Parts:
L1T2-2780300000000
Lumileds
|
Samacsys Manufacturer | Lumileds |