Part Details for L1X19-F5-A4/50M by Kraftberg
Overview of L1X19-F5-A4/50M by Kraftberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1X19-F5-A4/50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L1X19-F5-A4/50M
|
TME | Rope, acid resistant steel A4, Ørope: 5mm, L: 50m, 629kg Min Qty: 1 | 1 |
|
$76.9700 / $87.9600 | Buy Now |