There are no models available for this part yet.
Overview of L2010K1R00FBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for L2010K1R00FBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T0642
|
Newark | L 2010 K 1R00 F B Tr /Waffle Pack Or Tape & Reel |Vishay L2010K1R00FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $9.0000 | Buy Now | |
DISTI #
L2010K1R00FBT
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 1 W, 2010 [5025 Metric], Thin Film, Ultra Low Value - Custom Tape W/Leader (Alt: L2010K1R00FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.6188 / $8.5672 | Buy Now | |
DISTI #
L2010K1R00FBT
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 1 W, 2010 [5025 Metric], Thin Film, Ultra Low Value - Tape and Reel (Alt: L2010K1R00FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for L2010K1R00FBT by Vishay Intertechnologies
Part Data Attributes for L2010K1R00FBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, Plastic
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for L2010K1R00FBT
This table gives cross-reference parts and alternative options found for L2010K1R00FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2010K1R00FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2010K1R00FNT | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 1 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Sfernice | L2010K1R00FBT vs L2010K1R00FNT |
L2010K1R00FBT | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 1 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Sfernice | L2010K1R00FBT vs L2010K1R00FBT |
L2010K1R00FB | Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | L2010K1R00FBT vs L2010K1R00FB |
L2010K1R00FNT | Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | L2010K1R00FBT vs L2010K1R00FNT |