Part Details for L2010K1R00HB by Vishay Intertechnologies
Overview of L2010K1R00HB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L2010K1R00HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L2010K1R00HB
|
Avnet Americas | Res Thin Film 2010 1 Ohm 3% 1W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: L2010K1R00HB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.6513 / $3.7689 | Buy Now |
Part Details for L2010K1R00HB
L2010K1R00HB CAD Models
L2010K1R00HB Part Data Attributes
|
L2010K1R00HB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L2010K1R00HB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 3% +/-Tol, 100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% | |
Working Voltage | 50 V |
Alternate Parts for L2010K1R00HB
This table gives cross-reference parts and alternative options found for L2010K1R00HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2010K1R00HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2010K1R00HB | RES,SMT,THIN FILM,1 OHMS,50WV,3% +/-TOL,-100,100PPM TC,2010 CASE | Vishay Sfernice | L2010K1R00HB vs L2010K1R00HB |
L2010K1R00HGW | Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 3% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | L2010K1R00HB vs L2010K1R00HGW |
L2010K1R00HNT | RES,SMT,THIN FILM,1 OHMS,50WV,3% +/-TOL,-100,100PPM TC,2010 CASE | Vishay Sfernice | L2010K1R00HB vs L2010K1R00HNT |