Part Details for L2010MR200JBW by Vishay Intertechnologies
Overview of L2010MR200JBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L2010MR200JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1037
|
Newark | L 2010 M R200 J B Wp /Waffle Pack Or Tape & Reel |Vishay L2010MR200JBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $7.8700 | Buy Now |
DISTI #
L2010MR200JBW
|
Avnet Americas | Wraparound Ultra Low Value Thin Film Resistor 2010 Size 200m Ohm 5% 1 W ±300 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: L2010MR200JBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.0500 / $7.4927 | Buy Now |
Part Details for L2010MR200JBW
L2010MR200JBW CAD Models
L2010MR200JBW Part Data Attributes
|
L2010MR200JBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L2010MR200JBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 0.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |