There are no models available for this part yet.
Overview of L21YD by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L21YD by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000998156
|
Sager | Standard LEDs - Through Hole LED LAMP YEL PIN | 0 |
|
Buy Now |
CAD Models for L21YD by Kingbright
Part Data Attributes for L21YD by Kingbright
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
3.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.3 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
590 nm
|
Shape
|
ROUND
|
Size
|
2 mm
|
Surface Mount
|
NO
|
T-code
|
T-3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for L21YD
This table gives cross-reference parts and alternative options found for L21YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L21YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L239EGW | DUAL COLOR LED, HIGH EFFICIENCY RED ORANGE/GREEN, 5 mm | Kingbright | L21YD vs L239EGW |