Part Details for L2C2-27801205E1300 by Lumileds
Overview of L2C2-27801205E1300 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L2C2-27801205E1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1612-5-ND
|
DigiKey | LED COB LUXEON WM WHT RECT 2700K Min Qty: 1 Lead time: 12 Weeks Container: Tube |
93 In Stock |
|
$16.0140 / $21.2300 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$21.7790 / $25.6224 | Buy Now | |
DISTI #
L2C2-27801205E1300
|
Avnet Silica | LED Uni-Color White 2565lm 2700K Chip LED 2-Pin SMD Tube (Alt: L2C2-27801205E1300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L2C2-27801205E1300
L2C2-27801205E1300 CAD Models
L2C2-27801205E1300 Part Data Attributes:
|
L2C2-27801205E1300
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C2-27801205E1300
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |