Part Details for L2C2-30901208E1500 by Lumileds
Overview of L2C2-30901208E1500 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L2C2-30901208E1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L2C2-30901208E1500
|
Avnet Silica | LED Uni-Color White 3483lm 3000K Chip LED 2-Pin SMD Tube (Alt: L2C2-30901208E1500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | LED | 500 |
|
RFQ |
Part Details for L2C2-30901208E1500
L2C2-30901208E1500 CAD Models
L2C2-30901208E1500 Part Data Attributes
|
L2C2-30901208E1500
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C2-30901208E1500
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |