Part Details for L2C4-40803S02F0600 by Lumileds
Overview of L2C4-40803S02F0600 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2C4-40803S02F0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C4-40803S02F0600-ND
|
DigiKey | LED COB NEUT WHT SQU 4000K Min Qty: 1080 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6836 | Buy Now |
DISTI #
997-L2C440803S2F6
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, LUXEON CX Plus CoB RoHS: Compliant | 0 |
|
$1.5800 / $1.6800 | Order Now |
|
Future Electronics | LUXEON CX Plus CoB - High Density S02H6 Neutral-white CoB 80 CRI 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$1.7500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 360 |
|
$2.2400 / $2.4000 | Buy Now |
Part Details for L2C4-40803S02F0600
L2C4-40803S02F0600 CAD Models
L2C4-40803S02F0600 Part Data Attributes
|
L2C4-40803S02F0600
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C4-40803S02F0600
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-12 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 39 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |