Part Details for L2C5-27951208F1500 by Lumileds
Overview of L2C5-27951208F1500 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-27951208F1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-27951208F1500-ND
|
DigiKey | LED COB LUXEON WM WHT RECT 2700K Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8725 | Buy Now |
DISTI #
997-L2C527951208F15
|
Mouser Electronics | High Power LEDs - White White 2700 K 95-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$7.3200 / $7.7200 | Order Now |
|
Future Electronics | Warm-white CoB 95 CRI RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$7.5400 / $7.6300 | Buy Now |
|
Future Electronics | Warm-white CoB 95 CRI RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$7.7200 / $8.0700 | Buy Now |
DISTI #
L2C5-27951208F1500
|
Avnet Silica | (Alt: L2C5-27951208F1500) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L2C5-27951208F1500
L2C5-27951208F1500 CAD Models
L2C5-27951208F1500 Part Data Attributes
|
L2C5-27951208F1500
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-27951208F1500
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.8 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 15 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |