There are no models available for this part yet.
Overview of L2C5-30801211H1900 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L2C5-30801211H1900 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
997-LC530801211H1900
|
Mouser Electronics | High Power LEDs - White LUXEON CoB Core Gen 5 Warm-white CoB 80 CRI 3000K RoHS: Compliant | 0 |
|
$7.4700 / $8.4400 | Order Now | |
Future Electronics | LUXEON COB Gen 5 - 1211 3000K 80CRI 160lm/W 6500lm 28mm x 28mm 18.5mm LES RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$8.2800 / $8.4300 | Buy Now |