There are no models available for this part yet.
Overview of L2C5-30901202EH600 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-30901202EH600 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-L2C5-30901202EH600-ND
|
DigiKey | LED COB LUXEON WHT RECT 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6239 | Buy Now | |
DISTI #
997-L2C530901202EH60
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core RoHS: Compliant | 73 |
|
$2.3100 / $4.2600 | Buy Now | |
Future Electronics | LUXEON Core High Density LED Emitter Warm White 3000K CCT 90 CRI min 1189 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 1600Tube |
|
$2.5800 / $2.7400 | Buy Now | ||
Future Electronics | LUXEON Core High Density LED Emitter Warm White 3000K CCT 90 CRI min 1189 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.5800 / $2.9700 | Buy Now | ||
DISTI #
83638022
|
Verical | LED Modules Uni-Color White 2-Pin COB RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2426 | Americas - 900 |
|
$3.3750 | Buy Now | |
DISTI #
L2C5-30901202EH600
|
Avnet Silica | LED Uni-Color White 1189lm 3000K Chip LED 2-Pin SMD Tube (Alt: L2C5-30901202EH600) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
New Advantage Corporation | LUXEON Core High Density LED Emitter Warm White 3000K CCT 90 CRI min 1189 lm Typ RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1300 |
|
$2.8800 / $3.0900 | Buy Now |
CAD Models for L2C5-30901202EH600 by Lumileds
Part Data Attributes for L2C5-30901202EH600 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WARM WHITE
|
Forward Current-Max
|
0.7 A
|
Forward Voltage-Max
|
39.5 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
COB
|
Overall Height
|
0.5 mm
|
Packing Method
|
TUBE
|
Shape
|
ROUND
|
Size
|
6.5 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
115 deg
|
Related Parts for L2C5-30901202EH600
-
2220GC332KAT1AFixed Capacitors
-
ZHCS400TARectifier Diodes
-
BSC190N15NS3GPower Field-Effect Transistors
-
TPS84610RKGTSwitching Regulator or Controllers
-
BS170FTASmall Signal Field-Effect Transistors
-
HA1-4741-8Operational Amplifiers
-
NEB-264NWA-ANPower Supply Modules
-
MOC3021Optocoupler
-
MIC2007YM6-TRPower Management Circuits