L2C5-30901203E0900
Lumileds
Description: Single Color LED,

Overview of L2C5-30901203E0900 by Lumileds

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

Price & Stock for L2C5-30901203E0900 by Lumileds

Part # Manufacturer Description Stock Price Buy
DISTI # 24AC4934
Newark Led, Hb, Warm White, 3000K, 1200Lm, Cob Colour:Warm White, Color Rendering Index Max:90, Power Rating:-, Luminous Flux @ Test:1200Lm, Forward Current @ Test:300Ma, Viewing Angle:115°, Forward Voltage Vf Typ:34.5V, Nominal Cct Rohs Compliant: Yes |Lumileds L2C5-30901203E0900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.0300
  • 10 $4.1900
  • 25 $3.8600
  • 50 $3.5200
  • 100 $3.3600
  • 250 $3.1900
  • 500 $3.1300
$3.1300 / $5.0300 Buy Now
DISTI # 1416-1811-5-ND
DigiKey LED COB LUXEON WHT RECT 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 400 $3.3683
$3.3683 Buy Now
DISTI # 997-L2C5-30901203E09
Mouser Electronics High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core RoHS: Compliant 280
  • 1 $4.1900
  • 10 $3.8700
  • 100 $3.2800
$3.2800 / $4.1900 Buy Now
Future Electronics LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 90 CRI min 1200 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 20 Lead time: 5 Weeks Container: Tube 0
Tube
  • 1 $3.7500
  • 20 $3.6000
  • 50 $3.5200
  • 150 $3.4200
  • 400 $3.2400
$3.2400 / $3.7500 Buy Now
Future Electronics LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 90 CRI min 1200 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 100 $3.4400
  • 200 $3.3800
  • 300 $3.3400
  • 400 $3.3200
  • 500 $3.2400
$3.2400 / $3.4400 Buy Now
DISTI # L2C5-30901203E0900
Avnet Silica LED Uni-Color White 1200lm 3000K Chip LED 2-Pin SMD Tube (Alt: L2C5-30901203E0900) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for L2C5-30901203E0900 by Lumileds
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L2C5-30901203E0900 by Lumileds

L2C5-30901203E0900
Lumileds
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMILEDS HOLDING B V
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2016-09-11
Samacsys Manufacturer
Lumileds
Additional Feature
UL RECOGNIZED
Color
WARM WHITE
Configuration
SINGLE
Forward Current-Max
0.6 A
Forward Voltage-Max
37.5 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
0.5 mm
Packing Method
TUBE
Shape
ROUND
Size
9 mm
Surface Mount
YES
T-code
T3-1/4
Viewing Angle
115 deg
Want to compare parts?
  1. L2C5-30901203E0900
    Lumileds
    Single Color LED,
    VS

Related Parts for L2C5-30901203E0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L2C5-30901203E0900 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L2C5-30901203E0900 by Lumileds

Select Manufacturer
Which Manufacturer of L2C5-30901203E0900 would you like to use for your alert(s)?
  • Please alert me when L2C5-30901203E0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L2C5-30901203E0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L2C5-30901203E0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L2C5-30901203E0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L2C5-30901203E0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L2C5-30901203E0900 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: