Part Details for L2C5-30951205F1300 by Lumileds
Overview of L2C5-30951205F1300 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-30951205F1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-30951205F1300-ND
|
DigiKey | LED COB LUXEON WHT RECT 3000K Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9281 | Buy Now |
DISTI #
997-L2C530951205F13
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$4.8200 / $5.4400 | Order Now |
|
Future Electronics | LUXEON COB High Power LED Emitter Warm White 3000K CCT 95 CRI 35 V 2330 lm RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$5.1400 | Buy Now |
|
Future Electronics | LUXEON COB High Power LED Emitter Warm White 3000K CCT 95 CRI 35 V 2330 lm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$5.8200 | Buy Now |