Part Details for L2C5-30HG1202E0600 by Lumileds
Overview of L2C5-30HG1202E0600 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-30HG1202E0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-30HG1202E0600-ND
|
DigiKey | LED COB LUXEON WHT RECT 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0939 | Buy Now |
DISTI #
997-L2C530HG1202E06
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CoB CrispColor RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
|
Future Electronics | LUXEON CoB CrispColor LED Emitter Warm White 3000K CCT 90 CRI min 700 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 100Tube |
|
$3.8000 / $4.0400 | Buy Now |
|
Future Electronics | LUXEON CoB CrispColor LED Emitter Warm White 3000K CCT 90 CRI min 700 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.8000 / $4.3900 | Buy Now |
DISTI #
L2C5-30HG1202E0600
|
Avnet Silica | LED Uni-Color White 700lm 3000K Chip LED 2-Pin SMD Tube (Alt: L2C5-30HG1202E0600) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LUXEON CoB CrispColor LED Emitter Warm White 3000K CCT 90 CRI min 700 lm Typ RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$4.3700 / $4.6900 | Buy Now |
Part Details for L2C5-30HG1202E0600
L2C5-30HG1202E0600 CAD Models
L2C5-30HG1202E0600 Part Data Attributes
|
L2C5-30HG1202E0600
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-30HG1202E0600
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | COB |