Part Details for L2C5-35801203F0900 by Lumileds
Overview of L2C5-35801203F0900 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-35801203F0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-35801203F0900-ND
|
DigiKey | LED COB LUXEON WM WHT RECT 3500K Min Qty: 400 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3683 | Buy Now |
DISTI #
997-L2C535801203F09
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Warm White 3500K CCT 80 CRI min 1578 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 600Tube |
|
$3.1600 / $3.3600 | Buy Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Warm White 3500K CCT 80 CRI min 1578 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.1600 / $3.3600 | Buy Now |
DISTI #
82779088
|
Verical | LED Modules Uni-Color White 2-Pin COB Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2427 | Americas - 300 |
|
$4.3622 | Buy Now |
DISTI #
L2C5-35801203F0900
|
Avnet Silica | LUXEON CoB Core Gen 4/Warm-white CoB 80 CRI3500K80 (Alt: L2C5-35801203F0900) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1800 |
|
$3.6900 / $3.9600 | Buy Now |
Part Details for L2C5-35801203F0900
L2C5-35801203F0900 CAD Models
L2C5-35801203F0900 Part Data Attributes
|
L2C5-35801203F0900
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-35801203F0900
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.6 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 115 deg |