Part Details for L2C5-35901205F13P0 by Lumileds
Overview of L2C5-35901205F13P0 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-35901205F13P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-35901205F13P0-ND
|
DigiKey | LED COB LUXEON WM WHT RECT 3500K Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7263 | Buy Now |
DISTI #
997-L2C535901205F13P
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$4.3500 / $4.5900 | Order Now |
|
Future Electronics | LUXEON CoB Core Range ADDENDUM - PW RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 98Tube |
|
$4.6400 / $4.9300 | Buy Now |
|
Future Electronics | LUXEON CoB Core Range ADDENDUM - PW RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$4.6400 / $4.9300 | Buy Now |
DISTI #
L2C5-35901205F13P0
|
Avnet Silica | LUXEON COB CORE GEN 4 WARM-WHITE COB 90 CRI PW CCT 3500K CRI 90 (Alt: L2C5-35901205F13P0) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L2C5-35901205F13P0
L2C5-35901205F13P0 CAD Models
L2C5-35901205F13P0 Part Data Attributes
|
L2C5-35901205F13P0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-35901205F13P0
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-01 | |
Optoelectronic Device Type | SINGLE COLOR LED |