Part Details for L2C5-35901211H1900 by Lumileds
Overview of L2C5-35901211H1900 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2C5-35901211H1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-LC535901211H1900
|
Mouser Electronics | High Power LEDs - White LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3500K RoHS: Compliant | 0 |
|
$9.8900 / $10.7700 | Order Now |
|
Future Electronics | LUXEON COB Gen 5 - 1211 3500K 90CRI 160lm/W 6400lm 28mm x 28mm 18.5mm LES RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$10.5600 | Buy Now |